Yageo CC0603MRX7R7BB224

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX7R7BB224.

Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.022
$ 0.022
Stock
73,394
20,928
20,928
Authorized Distributors
4
5
5
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603MRX7R7BB224.

Related Parts

Descriptions

Descriptions of Yageo CC0603MRX7R7BB224 provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric]
CC 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±20% 0.22muF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF 16V X7R 20%

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX7R7BB224.

Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago