Yageo CC0603MRX5R5BB225

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX5R5BB225.

Newark
Datasheet18 pages5 years ago
Datasheet16 pages17 years ago
Datasheet18 pages2 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Upverter
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.003
$ 0.003
Stock
586,197
696,519
696,519
Authorized Distributors
14
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603MRX5R5BB225.

Related Parts

Descriptions

Descriptions of Yageo CC0603MRX5R5BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0603 85C Automotive T/R
Cap, 2.2Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R5BB225

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX5R5BB225.

Newark
Datasheet18 pages5 years ago
Datasheet16 pages17 years ago
Datasheet18 pages2 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago