Yageo CC0603MRX5R5BB105

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX5R5BB105.

Datasheet18 pages6 years ago
Newark
Datasheet16 pages17 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Upverter
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-21.36%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.017
$ 0.017
Stock
319,972
1,344,438
1,344,438
Authorized Distributors
13
7
7
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
900 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603MRX5R5BB105.

Related Parts

Descriptions

Descriptions of Yageo CC0603MRX5R5BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Cap, 1Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R5BB105
Cap Ceramic 1uF 6.3V X5R 20% SMD 0603 85C Paper T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX5R5BB105.

Datasheet18 pages6 years ago
Newark
Datasheet16 pages17 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago