Yageo CC0603MPX5R5BB475

Cap, 4.7UF, 6.3V, Mlcc, 0603;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MPX5R5BB475.

Datasheet18 pages6 years ago
Upverter
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-10.20%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.011
$ 0.011
Stock
24,694
23,436,074
23,436,074
Authorized Distributors
1
10
10
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603MPX5R5BB475.

Descriptions

Descriptions of Yageo CC0603MPX5R5BB475 provided by its distributors.

CAP, 4.7UF, 6.3V, MLCC, 0603;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MPX5R5BB475.

Datasheet18 pages6 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago