Yageo CC0603KRX7R8BB151

Surface Mount Ceramic Multilayer Capacitor 150pF 10% X7R 25V 0603 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance150 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R8BB151.

Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.004
$ 0.004
Stock
113,790
40,000
40,000
Authorized Distributors
4
4
4
Capacitance
150 pF
150 pF
150 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
900 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R8BB151.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R8BB151 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 150pF 10% X7R 25V 0603 Paper T/R
CAP CER 150PF 25V X7R 0603
0603 (1608Metric) CC 25V 150pF ±10% X7R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance150 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R8BB151.

Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago