Yageo CC0603KRX7R8BB105

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R8BB105.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago
TME
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-21.05%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.02
$ 0.02
Stock
5,242,533
16,236,219
16,236,219
Authorized Distributors
14
12
12
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R8BB105.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R8BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Capacitor, 1Uf, X7R, 25V, 0603; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:1.6Mm; Qualification:-Rohs Compliant: Yes |Yageo CC0603KRX7R8BB105
Capacitance uF = 1 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R8BB105.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago
TME
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago