Yageo CC0603KRX7R7BB474

Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R7BB474.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages6 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
TME
Datasheet19 pages3 years ago
Datasheet15 pages14 years ago
Datasheet16 pages14 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago

Inventory History

3 month trend:
+55.73%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.026
$ 0.026
Stock
7,964,041
4,946,152
4,946,152
Authorized Distributors
15
18
18
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R7BB474.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R7BB474 provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
0.47µF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
Cap, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R7BB474
CERAMIC CAPACITOR 0.47UF, 16V, X7R, 10%,; CERAMIC CAPACITOR 0.47UF, 16V, X7R, 10%, 0603; Product Range:CC Series; Capacitance:0.47 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:16V; Ceramic Capacitor Case:0603 ^1608 Metric]; Packaging:Cut Tape
Capacitance nF = 470 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX7R7BB474.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R7BB474.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages6 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
TME
Datasheet19 pages3 years ago
Datasheet15 pages14 years ago
Datasheet16 pages14 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago