Yageo CC0603KRX7R7BB105

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R7BB105.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet17 pages17 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
SOS electronic
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago
TME
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-28.27%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.011
$ 0.039
$ 0.016
$ 0.028
$ 0.018
$ 0.022
$ 0.015
$ 0.025
$ 0.03
Stock
63,069,776
199,515,639
18,713,458
13,389,499
7,911,956
15,465,561
18,360,346
20,884,845
12,457,662
1,730,263
Authorized Distributors
13
15
15
12
16
12
15
13
16
15
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm
900 µm
800 µm
800 µm
800 µm
900 µm
950 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R7BB105.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R7BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF 16V X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Ceramic Capacitor SMD 0603 1000nF K0603 1uF X7R 16V 10% REEL
1µF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
MICREL SEMICONDUCTOR - MIC4424YM - MOSFET Driver Dual, Low Side Non-Inverting, 4.5V-18V supply, 3A peak out, 4.3 Ohm output, SOIC-8
CAPACITOR, 0603, 1UF, 16V, X7R, 10%; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; No. of Pins:2; Package / Case:0603; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD
Capacitance uF = 1 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX7R7BB105.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R7BB105.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet17 pages17 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
SOS electronic
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago
TME
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago