Yageo CC0603KRX5R9BB225

Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R9BB225.

Newark
Datasheet18 pages2 years ago
Future Electronics
Datasheet20 pages1 year ago
Upverter
Technical Drawing14 pages3 years ago
Datasheet20 pages6 years ago
Datasheet18 pages6 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.141
$ 0.064
$ 0.064
Stock
269,433
4,236,845
4,236,845
Authorized Distributors
7
15
15
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX5R9BB225.

Descriptions

Descriptions of Yageo CC0603KRX5R9BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric]
Cap, 2.2Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R9BB225
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0603 125C T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R9BB225.

Newark
Datasheet18 pages2 years ago
Future Electronics
Datasheet20 pages1 year ago
Upverter
Technical Drawing14 pages3 years ago
Datasheet20 pages6 years ago
Datasheet18 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago