Yageo CC0603KRX5R6BB475

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R6BB475.

element14 APAC
Datasheet18 pages12 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
Newark
Datasheet18 pages2 years ago
Datasheet16 pages17 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet11 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Upverter
Datasheet20 pages6 years ago
Farnell
Datasheet17 pages17 years ago

Inventory History

3 month trend:
-7.28%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.011
$ 0.011
Stock
8,017,770
112,761,470
112,761,470
Authorized Distributors
14
15
15
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX5R6BB475.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX5R6BB475 provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
4.7µF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0603 85¡ãC T/R
Capacitance uF = 4.7 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel
CAP, 4.7µF, 10V, 10%, X5R, 0603; Capacitance:4.7µF; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:CC Series; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 10%; Capacitor Terminals:SMD; No. of Pins:2Pins; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX5R6BB475.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R6BB475.

element14 APAC
Datasheet18 pages12 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
Newark
Datasheet18 pages2 years ago
Datasheet16 pages17 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet11 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Upverter
Datasheet20 pages6 years ago
Farnell
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago