Yageo CC0603KRX5R6BB225

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Dissipation Factor10 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R6BB225.

Upverter
Datasheet18 pages12 years ago
Datasheet20 pages6 years ago
element14 APAC
Datasheet16 pages17 years ago
Datasheet18 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Newark
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
element14
Datasheet18 pages13 years ago
Datasheet17 pages17 years ago

Inventory History

3 month trend:
-39.96%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.021
$ 0.04
$ 0.011
$ 0.03
$ 0.129
$ 0.047
$ 0.04
$ 0.029
Stock
7,940,465
2,417,678
2,329,649
493,114
468,942
330,835
95,991
128,770
68,997
Authorized Distributors
13
13
14
9
11
3
7
5
1
Capacitance
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
-
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
-
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm
900 µm
-
-
800 µm
-
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX5R6BB225.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX5R6BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
Cap, 2.2Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R6BB225
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 10V X5R 10% SMD 0603 85Ž Paper T/R
CERAMIC CAPACITOR, 2.2UF, 10V, X5R, 10%, 0603; Capacitance:2.2µF; Voltage Rating:10V; Ceramic Capacitor Case:0603 ^1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:CC Series; No. of Pins:2
Capacitance uF = 2.2 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX5R6BB225.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Dissipation Factor10 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R6BB225.

Upverter
Datasheet18 pages12 years ago
Datasheet20 pages6 years ago
element14 APAC
Datasheet16 pages17 years ago
Datasheet18 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Newark
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
element14
Datasheet18 pages13 years ago
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago