Yageo CC0603KPX7R9BB562

Surface Mount Ceramic Multilayer Capacitor 0.0056uF 10% X7R 50V 0603 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance5.6 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KPX7R9BB562.

Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.014
$ 0.008
$ 0.008
Stock
3
2,943,797
2,943,797
Authorized Distributors
3
15
15
Capacitance
5.6 nF
5.6 nF
5.6 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KPX7R9BB562.

Descriptions

Descriptions of Yageo CC0603KPX7R9BB562 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.0056uF 10% X7R 50V 0603 Paper T/R
CAP CER 5600PF 50V X7R 0603
5600PF 50V 10% 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance5.6 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KPX7R9BB562.

Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago