Yageo CC0603KPX7R7BB224

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KPX7R7BB224.

Future Electronics
Datasheet25 pages1 year ago
Datasheet20 pages6 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+12.78%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.015
$ 0.015
Stock
202,850
108,859,268
108,859,268
Authorized Distributors
9
15
15
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KPX7R7BB224.

Related Parts

Descriptions

Descriptions of Yageo CC0603KPX7R7BB224 provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
0603 16V X7R .22uF 10% multilayer ceramic capacitor
Cap Ceramic 0.22uF 16V X7R 10% SMD 0603 125C Paper T/R
0603 ceramic capacitor 16V 220nF 10% 15% ppm/C
CAPACITOR, 0.22UF, X7R, 0603 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KPX7R7BB224.

Future Electronics
Datasheet25 pages1 year ago
Datasheet20 pages6 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago