Yageo CC0603KPX5R7BB105

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Weight2.012816 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KPX5R7BB105.

Datasheet18 pages6 years ago
Upverter
Datasheet20 pages6 years ago

Inventory History

3 month trend:
+87.38%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
$ 0.019
Stock
524,700
10,760,556
10,760,556
Authorized Distributors
6
14
14
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KPX5R7BB105.

Descriptions

Descriptions of Yageo CC0603KPX5R7BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF 16V X5R 10%
CAP CER 1UF 16V X5R 0603
MLCC- CAPACITANCE 105
1.0UF 16V 10% 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Weight2.012816 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KPX5R7BB105.

Datasheet18 pages6 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago