Yageo CC0603JRNPO9BN270

Multilayer Ceramic Capacitor, 27 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance27 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN270.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages10 years ago
Newark
Datasheet16 pages19 years ago
Datasheet0 pages0 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet15 pages11 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet15 pages27 years ago
TME
Datasheet15 pages14 years ago

Inventory History

3 month trend:
-7.67%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
8,350,523
2,695,395
2,695,395
Authorized Distributors
14
13
13
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603JRNPO9BN270.

Related Parts

Descriptions

Descriptions of Yageo CC0603JRNPO9BN270 provided by its distributors.

Multilayer Ceramic Capacitor, 27 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603
50V 27Pf Np0 5% 0603 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
CC 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 27pF
CAPACITOR, 0603, 27PF, 50V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:27pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0603; Reel Quantity:4000; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V
Capacitance pF = 27 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603JRNPO9BN270.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance27 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN270.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages10 years ago
Newark
Datasheet16 pages19 years ago
Datasheet0 pages0 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet15 pages11 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet15 pages27 years ago
TME
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago