Yageo CC0603CRNPO9BN1R0

Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount, Through Hole
Number of Pins2
Weight2.012816 mg
Technical
Capacitance1 pF
CompositionCeramic
DielectricC0G
ESR (Equivalent Series Resistance)80 Ω
Frequency8 MHz
Frequency Tolerance0.003 %
Insulation Resistance100 GΩ
Load Capacitance20 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance80 Ω
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance0.005 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603CRNPO9BN1R0.

element14 APAC
Datasheet15 pages12 years ago
Newark
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages3 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet16 pages6 years ago
Future Electronics
Datasheet15 pages27 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet15 pages11 years ago
Datasheet23 pages14 years ago
Datasheet16 pages19 years ago
TME
Datasheet15 pages14 years ago

Inventory History

3 month trend:
-7.75%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.053
$ 0.053
Stock
1,967,266
457,277
457,277
Authorized Distributors
14
14
14
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
0.005 %
0.25 %
0.25 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603CRNPO9BN1R0.

Related Parts

Descriptions

Descriptions of Yageo CC0603CRNPO9BN1R0 provided by its distributors.

Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Surface Mount Ceramic Multilayer Capacitor 1pF 0.25pF C0G 50V 0603 Paper T/R
Avnet Japan
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
Ceramic Multilayer Capacitor; Dielectric Characteristic:NP0; Capacitance:1pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50V; Temperature Coefficient:±30 ppm/°C; Capacitor Case Style:0603; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance pF = 1 / Rated Voltage V = 50 / Tolerance = ±0.25 pF / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel
CAPACITOR, 0603, 1PF, 50V; Dielectric Characteristic:C0G / NP0; Capacitance:1pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50V dc; Temperature Coefficient:± 30ppm/°C; Series:2238867; Capacitor Case Style:0603; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0603; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount, Through Hole
Number of Pins2
Weight2.012816 mg
Technical
Capacitance1 pF
CompositionCeramic
DielectricC0G
ESR (Equivalent Series Resistance)80 Ω
Frequency8 MHz
Frequency Tolerance0.003 %
Insulation Resistance100 GΩ
Load Capacitance20 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance80 Ω
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance0.005 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603CRNPO9BN1R0.

element14 APAC
Datasheet15 pages12 years ago
Newark
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages3 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet16 pages6 years ago
Future Electronics
Datasheet15 pages27 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet15 pages11 years ago
Datasheet23 pages14 years ago
Datasheet16 pages19 years ago
TME
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago