Yageo CC0402ZRY5V7BB474

0402 0.47 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance470 nF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402ZRY5V7BB474.

Upverter
Datasheet14 pages11 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet14 pages13 years ago
Datasheet8 pages18 years ago
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-68.98%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.03
Stock
396,961
57,858
Authorized Distributors
10
1
Capacitance
470 nF
470 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
-
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402ZRY5V7BB474.

Related Parts

Descriptions

Descriptions of Yageo CC0402ZRY5V7BB474 provided by its distributors.

0402 0.47 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X5R, 0402 [1005 Metric]
Cap Ceramic 0.47uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Capacitor, 0.47Uf, Y5V, 16V, 0402; Capacitance:0.47Μf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:Cc Series; Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402ZRY5V7BB474

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance470 nF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402ZRY5V7BB474.

Upverter
Datasheet14 pages11 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet14 pages13 years ago
Datasheet8 pages18 years ago
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago