Yageo CC0402MRX5R8BB225

Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 20%, Y5V, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R8BB225.

Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
+89.59%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.045
$ 0.045
Stock
250,944
6,005,796
6,005,796
Authorized Distributors
8
15
15
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402MRX5R8BB225.

Descriptions

Descriptions of Yageo CC0402MRX5R8BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 20%, Y5V, 0402 [1005 Metric]
0402 2.2 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Cap, 2.2Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R8BB225
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 25V X5R 20% Pad SMD 0402 85C T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R8BB225.

Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago