Yageo CC0402MRX5R6BB225

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R6BB225.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-6.07%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.013
$ 0.013
Stock
3,142,247
12,818,441
12,818,441
Authorized Distributors
11
11
11
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
550 µm
550 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402MRX5R6BB225.

Descriptions

Descriptions of Yageo CC0402MRX5R6BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X7R, 0402 [1005 Metric]
0402 2.2 uF 10 V ¡À20% Tolerance X5R Multilayer Ceramic Capacitor
Cap, 2.2Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R6BB225
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 10V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R6BB225.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago