Yageo CC0402MRX5R5BB106

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R5BB106.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet11 pages8 years ago
Datasheet19 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages6 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-33.21%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.036
$ 0.036
Stock
13,867,775
31,004,796
31,004,796
Authorized Distributors
15
17
17
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
-
650 µm
650 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402MRX5R5BB106.

Related Parts

Descriptions

Descriptions of Yageo CC0402MRX5R5BB106 provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric]
0402 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402MRX5R5BB106
SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402
Cap Ceramic 10uF 6.3V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan
Capacitance uF = 10 / Rated Voltage V = 6.3 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R5BB106.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet11 pages8 years ago
Datasheet19 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages6 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago