Yageo CC0402MRX5R4BB226

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X6S, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
Capacitance22 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R4BB226.

Upverter
Datasheet18 pages6 years ago

Inventory History

3 month trend:
-6.41%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.258
$ 0.258
Stock
220,602
505,356
505,356
Authorized Distributors
6
7
7
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
-
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402MRX5R4BB226.

Descriptions

Descriptions of Yageo CC0402MRX5R4BB226 provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X6S, 0402 [1005 Metric]
Cap Ceramic 22uF 4V X5R 20% Pad SMD 0402 85C T/R
CAP CER 22UF 4V X5R 0402
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
22UF 4V 20% 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Technical
Capacitance22 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R4BB226.

Upverter
Datasheet18 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago