Yageo CC0402MRX5R4BB225

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X6S, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating4 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R4BB225.

Future Electronics
Datasheet14 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-11.64%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402MRX5R4BB225.

Descriptions

Descriptions of Yageo CC0402MRX5R4BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X6S, 0402 [1005 Metric]
Cap, 2.2Uf, 4V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R4BB225
Multilayer Ceramic Capacitors 2.2uF 4V X5R 20% SMD 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating4 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402MRX5R4BB225.

Future Electronics
Datasheet14 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago