Yageo CC0402KRX7R9BB391

Multilayer Ceramic Capacitor, 390 pF, 6.3 V, ± 20%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance390 pF
CompositionCeramic
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R9BB391.

Newark
Datasheet2 pages14 years ago
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet18 pages5 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-22.95%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX7R9BB391.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX7R9BB391 provided by its distributors.

Multilayer Ceramic Capacitor, 390 pF, 6.3 V, ± 20%, X7R, 0402 [1005 Metric]
Cap Ceramic 390pF 50V X7R 10% SMD 0402 125Ž Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF 50V X7R 10%
Capacitor Ceramic, 390Pf, 50V, X7R, 10%, 0402; Capacitance:390Pf; Capacitance Tolerance:± 10%; Capacitor Case Style:0402 [1005 Metric]; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Dielectric Characteristic:X7R; No. Of Pins:2 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB391

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance390 pF
CompositionCeramic
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R9BB391.

Newark
Datasheet2 pages14 years ago
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet18 pages5 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago