Yageo CC0402KRX7R8BB683

Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance68 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R8BB683.

Newark
Datasheet19 pages3 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-43.73%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
1,325,518
212,458
212,458
Authorized Distributors
11
11
11
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX7R8BB683.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX7R8BB683 provided by its distributors.

Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric]
Cap Ceramic 0.068uF 25V X7R 10% SMD 0402 125C Paper T/R
Cap, 0.068Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB683
MLCC - SMD/SMT 68nF 25V 10% Ceramic Capacitor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance68 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R8BB683.

Newark
Datasheet19 pages3 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago