Yageo CC0402KRX7R8BB473

0402 47 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance47 nF
CompositionCeramic
DielectricX7R
Dissipation Factor3.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R8BB473.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-25.82%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.007
$ 0.013
$ 0.013
$ 0.021
$ 0.006
$ 0.006
$ 0.013
$ 0.016
$ 0.005
Stock
7,311,824
38,041,924
5,943,946
3,979,115
720,160
4,017,630
908,811
1,923,309
343,789
2,742,716
424,788
Authorized Distributors
14
16
15
15
16
12
11
9
12
13
3
Capacitance
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
-
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
10 %
Height
550 µm
500 µm
500 µm
500 µm
500 µm
550 µm
-
550 µm
500 µm
550 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX7R8BB473.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX7R8BB473 provided by its distributors.

0402 47 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.047 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
Cap Ceramic 0.047uF 25V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
CC 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 0.047muF
Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402KRX7R8BB473
Capacitance nF = 47 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance47 nF
CompositionCeramic
DielectricX7R
Dissipation Factor3.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R8BB473.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago