Yageo CC0402KRX7R7BB333

Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance33 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R7BB333.

Datasheet20 pages12 years ago
element14 APAC
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
TME
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages7 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago

Inventory History

3 month trend:
+10.80%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.011
$ 0.029
$ 0.008
$ 0.006
$ 0.011
$ 0.004
$ 0.028
$ 0.006
$ 0.025
$ 0.027
Stock
12,161,279
5,057,903
4,980,550
862,787
2,512,553
420,067
412,377
152,927
750,807
106,631
74,022
Authorized Distributors
14
11
15
15
12
11
5
10
5
2
3
Capacitance
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
-
500 µm
500 µm
550 µm
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX7R7BB333.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX7R7BB333 provided by its distributors.

Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
0402 33 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
Cap Ceramic 0.033uF 16V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
CC 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 0.033muF
Cap, 0.033Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R7BB333
Capacitance nF = 33 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0402KRX7R7BB333.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance33 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R7BB333.

Datasheet20 pages12 years ago
element14 APAC
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
TME
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages7 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago