Yageo CC0402KRX7R5BB105

Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R5BB105.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-17.43%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.009
$ 0.009
Stock
9,399,150
49,741,853
49,741,853
Authorized Distributors
14
17
17
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX7R5BB105.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX7R5BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
0402 1000 nF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 6.3V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402KRX7R5BB105
Capacitance uF = 1 / Rated Voltage V = 6.3 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R5BB105.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago