Yageo CC0402KRX5R7BB333

Cap Ceramic 0.033uF 16V X5R 10% SMD 0402 85°C Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX5R7BB333.

Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-0.92%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.009
$ 0.009
Stock
572,453
1,122,235
1,122,235
Authorized Distributors
10
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX5R7BB333.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX5R7BB333 provided by its distributors.

Cap Ceramic 0.033uF 16V X5R 10% SMD 0402 85°C Paper T/R
SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402
CAPACITOR, 0.033UF, X5R, 0402 ROHS COMPLIANT: YES
CAPACITOR, 0.033UF, X5R, 0402;
0402 (1005Metric) CC 16V 0.033muF ±10% X5R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX5R7BB333.

Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago