Yageo CC0402KRX5R5BB105

Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 0402 [1005 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0402KRX5R5BB105
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX5R5BB105.

element14 APAC
Datasheet16 pages17 years ago
Datasheet18 pages12 years ago
Newark
Datasheet17 pages17 years ago
Datasheet18 pages2 years ago
Datasheet14 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet11 pages8 years ago
Datasheet14 pages10 years ago
Datasheet18 pages11 years ago
Datasheet15 pages12 years ago
TME
Datasheet18 pages3 years ago
Datasheet15 pages14 years ago
Upverter
Datasheet19 pages4 years ago
Datasheet14 pages7 years ago
element14
Datasheet18 pages14 years ago

Inventory History

3 month trend:
+6.08%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.017
$ 0.017
Stock
124,226,403
41,728,723
41,728,723
Authorized Distributors
16
8
8
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX5R5BB105.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX5R5BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 0402 [1005 Metric]
0402 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 1UF 6.3V X5R 0402 / Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
CAPACITOR, 0402, 1UF, 6.3V, X5R; Capacitor Application:Standard; Dielectric Characteristic:X5R; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:0402; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:6.3V
Capacitance uF = 1 / Rated Voltage V = 6.3 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0402KRX5R5BB105
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX5R5BB105.

element14 APAC
Datasheet16 pages17 years ago
Datasheet18 pages12 years ago
Newark
Datasheet17 pages17 years ago
Datasheet18 pages2 years ago
Datasheet14 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet11 pages8 years ago
Datasheet14 pages10 years ago
Datasheet18 pages11 years ago
Datasheet15 pages12 years ago
TME
Datasheet18 pages3 years ago
Datasheet15 pages14 years ago
Upverter
Datasheet19 pages4 years ago
Datasheet14 pages7 years ago
element14
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago