Yageo CC0402JRNPO9BN240

Multilayer Ceramic Capacitor, 24 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance24 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402JRNPO9BN240.

Newark
Datasheet15 pages12 years ago
Datasheet14 pages3 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Upverter
Datasheet14 pages7 years ago
Farnell
Datasheet15 pages11 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago

Inventory History

3 month trend:
-20.88%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
1,005,183
52,506
52,506
Authorized Distributors
13
10
10
Capacitance
24 pF
24 pF
24 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402JRNPO9BN240.

Related Parts

Descriptions

Descriptions of Yageo CC0402JRNPO9BN240 provided by its distributors.

Multilayer Ceramic Capacitor, 24 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
0402 24 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 24pF 50V C0G 5% Pad SMD 0402 125°C T/R
Mlcc Capacitor, 24Pf, 50V, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN240
Capacitance pF = 24 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance24 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402JRNPO9BN240.

Newark
Datasheet15 pages12 years ago
Datasheet14 pages3 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Upverter
Datasheet14 pages7 years ago
Farnell
Datasheet15 pages11 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago