Yageo CC0201MRX5R6BB225

Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201MRX5R6BB225.

Upverter
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages2 years ago

Inventory History

3 month trend:
-26.26%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.042
$ 0.036
Stock
464,163
14,682,919
1,060,532
Authorized Distributors
8
14
7
Capacitance
2.2 µF
2.2 µF
-
Dielectric
X5R
X5R
-
Mount
-
Surface Mount
-
Case/Package
0201
0201
-
Voltage Rating (DC)
10 V
10 V
-
Tolerance
-
20 %
-
Height
330 µm
390 µm
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0201MRX5R6BB225.

Descriptions

Descriptions of Yageo CC0201MRX5R6BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
0201 2.2 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap, 2.2Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R6BB225
Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0201 85C T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201MRX5R6BB225.

Upverter
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages2 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago