Yageo CC0201KRX7R8BB101

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0201 [0603 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R8BB101.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Upverter
Datasheet18 pages6 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.16%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
27,729,819
5,529,607
5,529,607
Authorized Distributors
13
14
14
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
330 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0201KRX7R8BB101.

Related Parts

Descriptions

Descriptions of Yageo CC0201KRX7R8BB101 provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0201 [0603 Metric]
0201 100 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201
Avnet Japan
Cap, 100Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R8BB101
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R8BB101.

Newark
Datasheet20 pages6 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Upverter
Datasheet18 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago