Yageo CC0201KRX7R7BB272

Surface Mount Ceramic Multilayer Capacitor 0.0027uF 10% X7R 16V 0201 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance2.7 nF
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R7BB272.

Upverter
Datasheet18 pages6 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+111%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0201KRX7R7BB272.

Related Parts

Descriptions

Descriptions of Yageo CC0201KRX7R7BB272 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.0027uF 10% X7R 16V 0201 Paper T/R
Cap Ceramic 0.0027uF 16V X7R 10% Pad SMD 0201 125C T/R
Cap 16VDC X7R 10% SMD 0201 Paper T/R
Capacitor, 2700Pf, X7R, 0201; Capacitance:2700Pf; Voltage(Dc):16V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX7R7BB272

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance2.7 nF
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R7BB272.

Upverter
Datasheet18 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago