Yageo CC0201KRX7R6BB103

Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0201 [0603 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance10 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R6BB103.

Datasheet20 pages12 years ago
element14 APAC
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago

Inventory History

3 month trend:
-16.30%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
26,080,574
76,325,242
76,325,242
Authorized Distributors
16
18
18
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0201KRX7R6BB103.

Related Parts

Descriptions

Descriptions of Yageo CC0201KRX7R6BB103 provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0201 [0603 Metric]
0201 10 nF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201
Cap Ceramic 0.01uF 10V X7R 10% SMD 0201 125°C Paper T/R
Avnet Japan
Cap, 0.01Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R6BB103
Capacitance nF = 10 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0201 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 0.6 / Width mm = 0.3 / Height mm = 0.3 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance10 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R6BB103.

Datasheet20 pages12 years ago
element14 APAC
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago