Yageo CC0201KRX5R6BB224

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X7R, 0201 [0603 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance220 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX5R6BB224.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
Upverter
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-15.47%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.005
$ 0.005
Stock
21,760,147
28,599,022
28,599,022
Authorized Distributors
12
17
17
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
330 µm
330 µm
330 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0201KRX5R6BB224.

Descriptions

Descriptions of Yageo CC0201KRX5R6BB224 provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X7R, 0201 [0603 Metric]
Cap, 0.22Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R6BB224
Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0201 85°C T/R
0201 ceramic capacitor 10V 220nF 15% ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance220 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX5R6BB224.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
Upverter
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago