STMicroelectronics CBTVS2A12-1F3

Single Line 44 W 1 A Non Resettable SMT TVS Circuit Breaker - FLIP CHIP-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Technical
Breakdown Voltage12 V
Capacitance180 pF
Clamping Voltage15 V
CompositionZener
DirectionUnidirectional
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Manufacturer Package IdentifierCBTVS2A12-1F3
Min Breakdown Voltage12 V
Number of Channels1
Number of Lines1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current1 A
Peak Pulse Power 44 W
Power Line ProtectionNo
Reverse Standoff Voltage10 V
Schedule B8536300000
Dimensions
Height450 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics CBTVS2A12-1F3.

Future Electronics
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics CBTVS2A12-1F3.

Related Parts

Descriptions

Descriptions of STMicroelectronics CBTVS2A12-1F3 provided by its distributors.

Single Line 44 W 1 A Non Resettable SMT TVS Circuit Breaker - FLIP CHIP-4
Circuit breaker with transient voltage suppressor
ESD Suppressor Diode TVS Uni-Dir 10V 15Vc 4-Pin Flip-Chip T/R
Datalines: surge current < 24A, Uni-Directional, CSP P 0.4 mm, RoHS
STMicroelectronics SCT
TVS DIODE 10VWM 15VC 4FLIPCHIP
Protection |Stmicroelectronics CBTVS2A12-1F3
FlipChip-4 ESD Protection Devices ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBTVS2A12-1F3.

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Technical
Breakdown Voltage12 V
Capacitance180 pF
Clamping Voltage15 V
CompositionZener
DirectionUnidirectional
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Manufacturer Package IdentifierCBTVS2A12-1F3
Min Breakdown Voltage12 V
Number of Channels1
Number of Lines1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current1 A
Peak Pulse Power 44 W
Power Line ProtectionNo
Reverse Standoff Voltage10 V
Schedule B8536300000
Dimensions
Height450 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics CBTVS2A12-1F3.

Future Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant