KEMET CBR08C560GAGAC

Capacitor Multi-layer Ceramic 56pF 2% 250V 0805 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance56 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating250 V
Dimensions
Height950 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C560GAGAC.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.425
$ 0.425
Stock
1
38,819
38,819
Authorized Distributors
1
4
4
Capacitance
56 pF
56 pF
56 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
-
250 V
250 V
Tolerance
2 %
2 %
2 %
Height
950 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C560GAGAC.

Descriptions

Descriptions of KEMET CBR08C560GAGAC provided by its distributors.

Capacitor Multi-layer Ceramic 56pF 2% 250V 0805 T/R
CAP CER 56PF 250V C0G/NP0 0805
CAPACITOR, RF, 56PF, 250V, 0805;
56.0Pf 250V Rohs Compliant: Yes |Kemet CBR08C560GAGAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance56 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating250 V
Dimensions
Height950 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C560GAGAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant