KEMET CBR08C510FCGAC

Capacitor Multi-layer Ceramic 51pF 1% 500V 0805 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CBR08C510FCGAC04K
1d

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance51 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating500 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C510FCGAC.

Upverter
Datasheet18 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C510FCGAC.

Descriptions

Descriptions of KEMET CBR08C510FCGAC provided by its distributors.

Capacitor Multi-layer Ceramic 51pF 1% 500V 0805 T/R
CAP CER 51PF 500V C0G/NP0 0805
CAPACITOR, RF, 51PF, 500V, 0805;
51.0Pf 500V Rohs Compliant: Yes |Kemet CBR08C510FCGAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance51 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating500 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C510FCGAC.

Upverter
Datasheet18 pages4 years ago