KEMET CBR08C408B1GAC

Capacitor Multi-layer Ceramic 0.4pF 0.1pF 100V 0805 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance400 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height950 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C408B1GAC.

Upverter
Datasheet18 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C408B1GAC.

Related Parts

Descriptions

Descriptions of KEMET CBR08C408B1GAC provided by its distributors.

Capacitor Multi-layer Ceramic 0.4pF 0.1pF 100V 0805 T/R
CAP CER 0.4PF 100V C0G/NP0 0805
.400Pf 100V Rohs Compliant: Yes |Kemet CBR08C408B1GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
MountSurface Mount
Technical
Capacitance400 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height950 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C408B1GAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant