KEMET CBR08C330JAGAC

Multilayer Ceramic Capacitor, 33 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance33 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C330JAGAC.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet1 page6 years ago
Datasheet18 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.19
$ 0.19
Stock
93,927
29,209
29,209
Authorized Distributors
4
5
5
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C330JAGAC.

Related Parts

Descriptions

Descriptions of KEMET CBR08C330JAGAC provided by its distributors.

Multilayer Ceramic Capacitor, 33 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 CBR 33pF Ceramic Multilayer Capacitor,250V dc,+125C, C0G Dielectric,+/-5% | KEMET CBR08C330JAGAC
Cap Ceramic 33pF 250V C0G 5% Pad SMD 0805 125C Low ESR Medical T/R
CAP CER 33PF 250V C0G/NP0 0805
0805 (2012Metric) CBR-SMD RF C0G 250V 33pF ±5% C0G NP0
CAPACITOR, NP0, 0805, 250V, 33PF; Capacitance:33pF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:0805 [2012 Metric]; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012) ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance33 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C330JAGAC.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet1 page6 years ago
Datasheet18 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant