KEMET CBR08C149AAGAC

Capacitor Multi-layer Ceramic 1.4pF 0.05pF 250V 0805 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CBR08C149AAGAC04K
4d
CBR08C149AAGAC0
9h

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance1.4 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating250 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C149AAGAC.

Upverter
Datasheet18 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C149AAGAC.

Descriptions

Descriptions of KEMET CBR08C149AAGAC provided by its distributors.

Capacitor Multi-layer Ceramic 1.4pF 0.05pF 250V 0805 T/R
CAP CER 1.4PF 250V C0G/NP0 0805
CAPACITOR, RF, 1.4PF, 250V, 0805;
1.40Pf 250V Rohs Compliant: Yes |Kemet CBR08C149AAGAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance1.4 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating250 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C149AAGAC.

Upverter
Datasheet18 pages4 years ago