KEMET CBR06C949C1GAC

Capacitor Multi-layer Ceramic 9.4pF 0.25pF 100V 0603 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CBR06C949C1GAC04K
16h
80-CBR06C949C1GAC01Tape & Reel
1d

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance9.4 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C949C1GAC.

Upverter
Datasheet18 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR06C949C1GAC.

Descriptions

Descriptions of KEMET CBR06C949C1GAC provided by its distributors.

Capacitor Multi-layer Ceramic 9.4pF 0.25pF 100V 0603 T/R
CAP CER 9.4PF 100V C0G/NP0 0603
9.40Pf 100V Rohs Compliant: Yes |Kemet CBR06C949C1GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance9.4 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C949C1GAC.

Upverter
Datasheet18 pages4 years ago