KEMET CBR06C439BAGAC

Multilayer Ceramic Capacitor, 4.3 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Weight2.012816 mg
Technical
Capacitance4.3 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C439BAGAC.

Farnell
Datasheet1 page6 years ago
TME
Datasheet18 pages4 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet18 pages7 years ago

Inventory History

3 month trend:
-0.64%

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR06C439BAGAC.

Related Parts

Descriptions

Descriptions of KEMET CBR06C439BAGAC provided by its distributors.

Multilayer Ceramic Capacitor, 4.3 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 4.3pF 250V C0G 0.1pF SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.3256% +Tol, 2.3256% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603
Cap, 4.3Pf, 250V, 0603 Rohs Compliant: Yes |Kemet CBR06C439BAGAC
0603 (1608Metric) CBR-SMD RF C0G 250V 4.3pF ±0.1pF C0G NP0
CAP, 4.3PF, 250V, 0603; Capacitance: 4.3pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualificat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
Weight2.012816 mg
Technical
Capacitance4.3 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C439BAGAC.

Farnell
Datasheet1 page6 years ago
TME
Datasheet18 pages4 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet18 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant