KEMET CBR06C300J1GAC

Capacitor Multi-layer Ceramic 30pF 5% 100V 0603 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance30 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C300J1GAC.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.178
$ 0.013
$ 0.013
Stock
1
558,205
558,205
Authorized Distributors
2
7
7
Capacitance
30 pF
30 pF
30 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR06C300J1GAC.

Related Parts

Descriptions

Descriptions of KEMET CBR06C300J1GAC provided by its distributors.

Capacitor Multi-layer Ceramic 30pF 5% 100V 0603 T/R
CAP CER 30PF 100V C0G/NP0 0603
30.0Pf 100V Rohs Compliant: Yes |Kemet CBR06C300J1GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance30 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C300J1GAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant