KEMET CBR06C120F5GAC

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance12 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C120F5GAC.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet18 pages4 years ago

Inventory History

3 month trend:
-65.57%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.035
$ 0.035
Stock
1,394
1,565,546
1,565,546
Authorized Distributors
4
12
12
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR06C120F5GAC.

Related Parts

Descriptions

Descriptions of KEMET CBR06C120F5GAC provided by its distributors.

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±1% 12pF
Cap, 12Pf, 50V, 0603 Rohs Compliant: Yes |Kemet CBR06C120F5GAC
CAP, 12PF, 50V, 1%, 0603; Capacitance: 12pF; Voltage Rating: 50V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 1%; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualification

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance12 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C120F5GAC.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant