KEMET CBR06C109B1GAC

Capacitor Multi-layer Ceramic 1pF 0.1pF 100V 0603 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C109B1GAC.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.113
$ 0.091
$ 0.091
Stock
1
33,814
33,814
Authorized Distributors
2
4
4
Capacitance
1 pF
1 pF
1 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
100 V
100 V
Tolerance
-
-
-
Height
870 µm
870 µm
870 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR06C109B1GAC.

Related Parts

Descriptions

Descriptions of KEMET CBR06C109B1GAC provided by its distributors.

Capacitor Multi-layer Ceramic 1pF 0.1pF 100V 0603 T/R
CAPACITOR, RF, 1PF, 100V, 0603;
1.00Pf 100V Rohs Compliant: Yes |Kemet CBR06C109B1GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C109B1GAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant