KEMET CBR05C390JAGAC

Cap Ceramic 39pF 250V C0G 5% SMD 0505 125°C Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0505
MaterialCeramic
Technical
Capacitance39 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR05C390JAGAC.

Farnell
Datasheet1 page3 years ago
Ciiva Crawler
Datasheet17 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR05C390JAGAC.

Descriptions

Descriptions of KEMET CBR05C390JAGAC provided by its distributors.

Cap Ceramic 39pF 250V C0G 5% SMD 0505 125°C Paper T/R
CBR05C390JAGAC KEMET Corporation Capacitor Ceramic Multilayer 39pF 250V C0G 125°C Extreme Low ESR - Arrow.com
CAP, 39PF, 250V, 0505; Capacitance: 39pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 0505 [1414 Metric]; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0505
MaterialCeramic
Technical
Capacitance39 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR05C390JAGAC.

Farnell
Datasheet1 page3 years ago
Ciiva Crawler
Datasheet17 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant