KEMET CBR04C300G3GAC

Capacitor Multi-layer Ceramic 30pF 2% 25V 0402 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Weight652.039032 µg
Technical
Capacitance30 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C300G3GAC.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.095
$ 0.022
$ 0.022
Stock
0
40,494
40,494
Authorized Distributors
2
2
2
Capacitance
30 pF
30 pF
30 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR04C300G3GAC.

Descriptions

Descriptions of KEMET CBR04C300G3GAC provided by its distributors.

Capacitor Multi-layer Ceramic 30pF 2% 25V 0402 T/R
CAPACITOR, RF, 30PF, 25V, 0402;
30.0Pf 25.0V Rohs Compliant: Yes |Kemet CBR04C300G3GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Weight652.039032 µg
Technical
Capacitance30 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C300G3GAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant