KEMET CBR04C150F2GAC

Multilayer Ceramic Capacitor, 15 pF, 200 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance15 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C150F2GAC.

Upverter
Datasheet18 pages4 years ago

Inventory History

3 month trend:
-7.78%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.146
Stock
25,496
23,987
Authorized Distributors
3
4
Capacitance
15 pF
15 pF
Dielectric
-
C0G
Mount
-
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
200 V
200 V
Tolerance
-
1 %
Height
550 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR04C150F2GAC.

Descriptions

Descriptions of KEMET CBR04C150F2GAC provided by its distributors.

Multilayer Ceramic Capacitor, 15 pF, 200 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
CAP CER 15PF 200V C0G/NP0 0402
15.0Pf 200V Rohs Compliant: Yes |Kemet CBR04C150F2GAC
CAP, 15PF, 200V, 0402; Capacitance: 15pF; Voltage Rating: 200V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 1%; Operating Temperature Max: 125°C; Capacitor Case Style: 0402 [1005 Metric]; Automotive Qualification S

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance15 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C150F2GAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant