KEMET CBR04C120J1GAC

Capacitor Multi-layer Ceramic 12pF 5% 100V 0402 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance12 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C120J1GAC.

Upverter
Datasheet18 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR04C120J1GAC.

Descriptions

Descriptions of KEMET CBR04C120J1GAC provided by its distributors.

Capacitor Multi-layer Ceramic 12pF 5% 100V 0402 T/R
CAP CER 12PF 100V C0G/NP0 0402
12.0Pf 100V Rohs Compliant: Yes |Kemet CBR04C120J1GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance12 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C120J1GAC.

Upverter
Datasheet18 pages4 years ago